Reference Only
4-1630012-2
Wirewound Resistors - Chassis Mount HSC150 50R 5%.
Datasheet
4-1630012-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 50 Ohms | |
| Power Rating | 150 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 98 mm | |
| Width | 47.5 mm | |
| Height | 17 mm | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC15050RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,86 € | 357,20 € | |
| 16,95 € | 423,75 € | |
| 16,68 € | 834,00 € | |
| 15,94 € | 1.594,00 € | |
| 15,03 € | 3.757,50 € | |
| 13,66 € | 6.830,00 € |
Need more?