Reference Only

4-1877846-8

Obsolete
Standard Circular Connector Asy Plg 6 P 80 D Key Col 2.7-3

Manufacturer:

Mfr Part:
4-1877846-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact PlatingGold
Cable Diameter2.7 mm to 3.9 mm
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesHand solderable with lead free solder
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?