Reference Only

4-1879212-1

Thin Film Resistors - SMD .

Manufacturer:

Mfr Part:
4-1879212-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
SeriesCPF
Resistance54.9 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,115 €575,00 €
0,11 €1.100,00 €
0,104 €2.600,00 €
Need more?
Contact Us