Reference Only
4-2306317-5
Obsolete
Solar Connectors / Photovoltaic Connectors PV EDGE J BOX CENT E-W,OMG
Datasheet
4-2306317-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Junction Box Assemblies | |
| Mounting Style | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Gender | Male | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Maximum Operating Temperature | + 115 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 2 Port | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SOLAROK PV Edge | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SOLAROK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?