Reference Only

4-2378158-2

Heavy Duty Power Connectors Power Versa-Lock CAP, 1X2 KEY D.

Manufacturer:

Mfr Part:
4-2378158-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesPower Versa-Lock
ProductConnectors
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating600 V
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
PackagingBulk
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
34.200 available now at tti.com