Reference Only
4-608696-0
Obsolete
Cable Tie Mounts 1/4 SCREW MT TIE BLK SMTY4HDB
Datasheet
4-608696-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Tie Mounts | |
| Series | AMP-TY | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 16.26 in | |
| Length - mm | 413 mm | |
| Width - in | 0.307 in | |
| Width - mm | 7.8 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 54 kg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?