Reference Only
4-962340-1
Obsolete
Automotive Connectors 4P FLACHSTCK GEH2 8
Datasheet
4-962340-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Gender | Pin (Male) | |
| Color | Brown | |
| Series | Junior Power Timer | |
| Application | Wire to Wire | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | On the terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?