
40029
Terminals Aluminum One-Hole Lug.
Datasheet
40029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Wire Gauge Max | 1 AWG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00054007134596 7000031414 80610033732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,04 € | 160,40 € | |
| 14,87 € | 297,40 € | |
| 14,34 € | 717,00 € | |
| 13,66 € | 1.366,00 € | |
| 12,80 € | 2.560,00 € | |
| 12,20 € | 6.100,00 € |
Need more?