Reference Only
4013-2-4039
Fan Accessories Fan Guard Grille for Axial Fan Series W2E143/144, 143mm.
Datasheet
4013-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 172 mm | |
| Length | 143 mm | |
| Width | 172 mm | |
| Series | W2E143/W2E144 | |
| For Use With | W2E143/144 series | |
| Height | 172 mm | |
| Material | Metal | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,46 € | 561,50 € | |
| 20,81 € | 1.040,50 € | |
| 20,37 € | 2.037,00 € | |
| 19,64 € | 4.910,00 € | |
| 19,55 € | 9.775,00 € |
Need more?