Reference Only
4061610000
Industrial Relays MICROSERIES 12V,1CO.
Datasheet
4061610000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Solid State Relays | |
| Type | Pluggable Module | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 847 Ohms | |
| Coil Current | 14 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP67 | |
| Series | REL | |
| Length | 15 mm | |
| Width | 5 mm | |
| Height | 28 mm | |
| Packaging | Bulk | |
| Power Consumption | 170 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,24 € | 224,80 € | |
| 11,01 € | 660,60 € | |
| 10,50 € | 1.050,00 € | |
| 10,07 € | 2.618,20 € | |
| 9,67 € | 4.835,00 € | |
| 9,64 € | 9.640,00 € |
Need more?