40CIK07 Bussmann / Eaton

40CIK07

Industrial & Electrical Fuses 40A FM1 CL'C'600V.

Manufacturer:

Mfr Part:
40CIK07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating40 A
Voltage Rating AC600 VAC
Termination StyleBolt Down
ClassClass aR Fuses
Fuse Size / GroupHRCI-Misc
Indicator StyleWithout Indicator
PackagingBulk
SeriesCIK
Diameter27 mm
Length58 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
879,81 €879,81 €
Need more?
Contact Us