40KC36 Bussmann / Eaton

40KC36

Industrial & Electrical Fuses TRACT 1200VAC 750VDC.

Manufacturer:

Mfr Part:
40KC36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Protection Fuses
Current Rating40 A
Voltage Rating DC750 VDC
Termination StyleBolt Down
ClassClass gG Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesKC36
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
586,97 €586,97 €
Need more?
Contact Us