Reference Only
4112N/2HU
DC Fans
Datasheet
4112N/2HU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | DC Axial Fans | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 V | |
| Airflow | 154 CFM (4.4 m3/min) | |
| Speed | 4400 RPM | |
| Bearing Type | Ball | |
| Noise | 5 dBA | |
| IP Rating | IP68 | |
| Power Rating | 11.2 W | |
| Features | Speed-Controlled | |
| Housing Material | Metal | |
| Termination Style | Wire Lead | |
| Pressure Type | 180 Pa | |
| Series | 4100N | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?