Reference Only
4112NHH
DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 152.9CFM, 13.3W, 60dBA, 5000RPM, Ball.
Datasheet
4112NHH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 153 CFM (4.3 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| IP Rating | IP20 | |
| Power Rating | 15.5 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | 4100N | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9694300225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,77 € | 2.655,72 € |
Need more?