Reference Only
4114N/12HHR-297
DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible.
Datasheet
4114N/12HHR-297 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 153 CFM (4.3 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 67 dBA | |
| Power Rating | 12.4 W | |
| Features | Speed Signal, TTL Compatible | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | 4100N | |
| Lead Length | 310 mm | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9694300297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,40 € | 4.946,40 € |
Need more?