Reference Only
4114N/2H8P
DC Fans Axial Fan+Wallring, 119x119x38mm, 16-30VDC, High Performance, Open Tach, IP20.
Datasheet
4114N/2H8P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 332 CFM | |
| Speed | 11000 RPM | |
| Bearing Type | Ball | |
| Noise | 79 dBA | |
| IP Rating | IP20 | |
| Power Rating | 120 W | |
| Features | Open Collector Tachometer | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Pressure Type | 1340 Pa | |
| Series | 4100N | |
| Lead Length | 310 mm | |
| Life | 55000 Hours | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9694314002 VUCF119YJJRS 4114 N/2H8P 9694314002 9694314002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,99 € | 5.831,64 € |
Need more?