Reference Only
4118N/2H3P-344
DC Fans
Datasheet
4118N/2H3P-344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Height | 119 mm | |
| Depth | 119 mm | |
| Width | 38 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 182 CFM (5.2 m3/min) | |
| Speed | 6000 RPM | |
| Bearing Type | Ball | |
| Noise | 67 dBA | |
| Power Rating | 20 W | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads | |
| Series | 4100 N | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?