Reference Only
4118N/2H4PU
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 206CFM, Speed Signal/Open Collector, IP68.
Datasheet
4118N/2H4PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 206 CFM (5.8 m3/min) | |
| Speed | 6800 RPM | |
| Bearing Type | Ball | |
| Noise | 67 dBA | |
| IP Rating | IP68 | |
| Power Rating | 34 W | |
| Features | Open Collector Output Tachometer Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| Series | 4100NU | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9694300334 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,36 € | 4.656,96 € |
Need more?