Reference Only
4118N/2H8PU-011
DC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 335.7 CFM (9.4 m3/min) | |
| Speed | 11000 RPM | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Power Rating | 120 W | |
| Features | Tachometer, PWM | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 4 | |
| Lead Length | 310 mm | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?