Reference Only
4118NH5P-277
DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 70dBA, 595Pa, 3xWire, Lock Sensor, IP20.
Datasheet
4118NH5P-277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 229 CFM | |
| Speed | 7500 RPM | |
| Bearing Type | Ball | |
| Noise | 70 dBA | |
| IP Rating | IP20 | |
| Power Rating | 42 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Metal | |
| Termination Style | Wire Leads - 3 | |
| Pressure Type | 595 Pa | |
| Series | 4100N | |
| Life | 62500 Hours | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9694300277 VUCF119YKJPZ 4118 NH5P-277 9694300277 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,01 € | 4.104,36 € |
Need more?