Reference Only
412/39
DC Fans DC Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 20dBA, 41Pa, Sleeve Bearing
Datasheet
412/39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 5.9 CFM (0.17 m3/min) | |
| Speed | 6000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 20 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1 W | |
| Features | Alarm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 400 | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 20 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291708070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?