Reference Only
412F/2H-038
DC Fans DC Axial Fan+Wallring, 40x40x10mm, 10-14VDC, 10m3/h, 3Wire, Open Collector Tach.
Datasheet
412F/2H-038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 5.3 CFM (0.15 m3/min) | |
| Speed | 6000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 26 dBA | |
| IP Rating | IP20 | |
| Power Rating | 800 mW | |
| Features | Tachometer | |
| Housing Material | Plastic | |
| Termination Style | Connector - 3 pin | |
| Series | 400F | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 10 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291705038, VWCA040FHDCS, 412 F/2H-038 9291705038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,10 € | 1.026,00 € | |
| 16,73 € | 2.007,60 € |
Need more?