Reference Only
412FM
DC Fans DC Axial Fan with Wallring, 40x40x10mm, 10-14VDC, 6.5m3/h, Twin Bearing.
Datasheet
412FM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 3.5 CFM (0.1 m3/min) | |
| Speed | 4300 RPM | |
| Bearing Type | Sleeve | |
| Noise | 16.5 dBA | |
| IP Rating | IP20 | |
| Power Rating | 600 mW | |
| Features | Locked Rotor Sensor | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 400F | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 10 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291705011, VWCA040FHDBS, 412 FM 9291705011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,78 € | 766,80 € | |
| 10,43 € | 3.129,00 € | |
| 10,26 € | 5.540,40 € |
Need more?