Reference Only
412FM-074
Obsolete
DC Fans DC Axial Fan with Wallring, 40x40x10mm, 10-14VDC, 6.5m3/h, Twin Bearing
Datasheet
412FM-074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 3.5 CFM (0.1 m3/min) | |
| Speed | 4300 RPM | |
| Bearing Type | Ball | |
| Noise | 16.5 dBA | |
| Power Rating | 400 mW | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 400 | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 10 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291705074, VWCA040FHDBS, 412 FM-074 9291705074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?