Reference Only

413SR10

Obsolete
Proximity Sensors - Industrial Hall Effect Sensor 40mA Unipolar

Manufacturer:

Mfr Part:
413SR10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
Supply Voltage - Min4.5 VDC
Supply Voltage - Max24 VDC
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?