Reference Only
414FH
DC Fans DC Axial Fan with Wallring, 40x40x10mm, 21.6-26.4VDC, 10m3/h, Twin Bearing.
Datasheet
414FH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 5.3 CFM (0.15 m3/min) | |
| Speed | 6000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 26 dBA | |
| IP Rating | IP20 | |
| Power Rating | 900 mW | |
| Features | Locked Rotor Sensor | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 400 F | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 10 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWCA040FJDCS, 414 FH 9291705037 9291705037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,88 € | 892,80 € |
Need more?