Reference Only
414H
DC Fans DC Axial Fan with Wallring, 40x40x20mm, 20-26.5VDC, 14.5m3/h, Twin Bearing.
Datasheet
414H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 7.9 CFM (0.22 m3/min) | |
| Speed | 8100 RPM | |
| Bearing Type | Sleeve | |
| Noise | 29 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1.7 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Pressure Type | 78 Pa | |
| Series | 400 | |
| Frame Dimensions - mm | 40 mm x 40 mm x 20 mm | |
| Life | 17500 Hours | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 20 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWCC040YJDCS, 414 H 9291708007 9291708007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,46 € | 2.919,00 € |
Need more?