Reference Only
414J
DC Fans DC Tubeaxial Fan, 40x40x25mm, 24VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball.
Datasheet
414J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 40 mm | |
| Depth | 25 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 19 CFM (0.54 m3/min) | |
| Speed | 10300 RPM | |
| Bearing Type | Ball | |
| Noise | 39 dBA | |
| IP Rating | IP20 | |
| Power Rating | 2.4 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 400J | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291906011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | Lead |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,02 € | 4.053,00 € | |
| 27,02 € | 7.295,40 € |
Need more?