Reference Only

4164-A

Fuse Holder FUSEBLOCK.

Manufacturer:

Mfr Part:
4164-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
Series4164
ProductFuse Blocks
TypeLimiter
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating30 A
Voltage Rating125 VAC, 80 VDC
Termination StyleThreaded Stud
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
137,55 €137,55 €
Need more?
Contact Us