Reference Only
4184N/2XR
DC Fans DC Tubeaxial Fan, 119mm, 24VDC, 106CFM, 3 Lead Wires
Datasheet
4184N/2XR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 119 mm | |
| Width | 119 mm | |
| Airflow | 106 CFM (3 m3/min) | |
| Series | 4100N | |
| Product Type | DC Fans | |
| Size | 119 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9294310224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?