Reference Only
42-00011
Circular Metric Connectors SAL-8-RSC4-S.
Datasheet
42-00011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M8 Male Connector | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Field Attachable | |
| Diameter | 14 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 47 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Free Hanging | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,67 € | 816,90 € | |
| 10,43 € | 1.043,00 € | |
| 9,44 € | 2.360,00 € | |
| 9,12 € | 4.560,00 € | |
| 8,69 € | 8.690,00 € |
Need more?