Reference Only
4211R-16
Obsolete
Ferrite Beads EMI/RFI Suppressor Filter Bead SMT
Datasheet
4211R-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Beads | |
| Series | 4211R | |
| Product | Ferrite Beads on Leads | |
| Termination Style | Axial | |
| Impedance | 90 Ohms | |
| Tolerance | 0.02 % | |
| Length | 0.3 in | |
| Width | 3.5 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Axial Leaded Filter Bead | |
| Part # Aliases | 4211R-16 T4000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?