Reference Only

4211R-17

Obsolete
Ferrite Beads EMI/RFI Suppressor Filter Bead SMT

Manufacturer:

Mfr Part:
4211R-17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Beads
Series4211R
ProductFerrite Beads on Leads
Termination StyleAxial
Impedance70 Ohms
Tolerance0.01 %
Length0.236 in
Width3.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeAxial Leaded Filter Bead
Part # Aliases4211R-17 T4000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?