Reference Only
4212NGML
Obsolete
DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 74.7CFM, 2.3W, 35dBA, Sleeve, Lead Wires
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 74.7 CFM (2.1 m3/min) | |
| Series | 4200N | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?