Reference Only

4212R-4TR

Obsolete
Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole

Manufacturer:

Mfr Part:
4212R-4TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Beads
Series4212R
ProductFerrite Wound Beads
Termination StyleAxial
Impedance375 Ohms
Length10.5 mm
Width6.35 mm
Diameter6.35 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeWound Bead - 1.5 Turns
Part # Aliases4212R-4TR T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?