Reference Only

4214R-2

Obsolete
Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole

Manufacturer:

Mfr Part:
4214R-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Beads
Series4214R
ProductFerrite Wound Beads
Termination StyleAxial
Impedance450 Ohms
Length10 mm
Width10 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeWound Bead - 2.5 x 2 Turns
Part # Aliases4214R-2 T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?