Reference Only
422J/2HPU-181
DC Fans Axial Fan, 40x40x28mm, 12VDC, 37m3/h, 527Pa, Stainless Steel Bearing, Tach/PWM
Datasheet
422J/2HPU-181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 40 mm | |
| Depth | 28 mm | |
| Width | 40 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 21.8 CFM (0.62 m3/min) | |
| Speed | 17250 RPM | |
| Bearing Type | Ball | |
| Noise | 56 dBA | |
| IP Rating | IP68 | |
| Power Rating | 7.5 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads | |
| Series | 420J | |
| Product Type | DC Fans | |
| Size | 40 mm x 40 mm x 28 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9691900181,VWC0040JUDBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?