Reference Only
4240.06-1050
Antennas
Datasheet
4240.06-1050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Base Station | |
| Minimum Frequency | 1.02 GHz | |
| Maximum Frequency | 1.1 GHz | |
| Gain | 8.2 dBi | |
| Bandwidth | 80 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1, 1.3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Electrical Type | Dipole | |
| Mounting Style | Mounting Bracket | |
| Center Frequency | 1.06 GHz | |
| Application | ADS-B | |
| Length | 1300 mm | |
| Width | 53 mm | |
| IP Rating | IP56 | |
| Frequency Range | 1.02 GHz to 1.1 GHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?