Reference Only
43-02410
Circular Metric Connectors SAL-12SC-FK2PE-05.
Datasheet
43-02410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact + PE | |
| Thread Size | M12 x 1 | |
| Termination Style | Wire Leads | |
| Coding | S Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 630 VAC/DC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M12 Male Socket | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Height | 12 mm | |
| Housing Material | Brass | |
| Locking Mechanism | Thread Fixed | |
| Mounting Style | Front Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,98 € | 599,00 € | |
| 11,94 € | 1.194,00 € | |
| 11,69 € | 2.922,50 € | |
| 11,62 € | 5.810,00 € |
Need more?