Reference Only
43-10689
Sensor Cables / Actuator Cables CNCT CBL M12X1 F-ANG MALE CONNECTOR AXIAL.
Datasheet
43-10689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female / Male | |
| Coding | A Coded | |
| Cable Length | 600 mm (23.622 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,26 € | 613,00 € | |
| 11,62 € | 1.162,00 € | |
| 11,18 € | 2.795,00 € | |
| 10,75 € | 5.375,00 € |
Need more?