Reference Only
43-11272
Sensor Cables / Actuator Cables SAL-12-RS12-2/A3.
Datasheet
43-11272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,28 € | 638,40 € | |
| 21,24 € | 1.062,00 € | |
| 20,87 € | 2.087,00 € | |
| 20,75 € | 5.187,50 € | |
| 20,62 € | 10.310,00 € |
Need more?