Reference Only
43-11287
Sensor Cables / Actuator Cables SAL-12S-RK12-10/G2.
Datasheet
43-11287 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,34 € | 593,40 € | |
| 58,85 € | 1.471,25 € | |
| 57,88 € | 2.894,00 € | |
| 54,70 € | 5.470,00 € |
Need more?