Reference Only
4301.1214.52
AC Power Entry Modules .
Datasheet
4301.1214.52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 10 A | |
| Voltage Rating | 120 V, 220 V, 230 V, 240 V | |
| Mounting Style | Snap-In | |
| Termination Style | Quick Connect | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,50 € | 110,00 € | |
| 5,28 € | 264,00 € | |
| 5,08 € | 508,00 € | |
| 4,85 € | 970,00 € | |
| 4,70 € | 2.350,00 € | |
| 4,40 € | 4.400,00 € | |
| 4,29 € | 8.580,00 € |
Need more?