Reference Only
4311.0067
Cable Mounting & Accessories Cable Guard KT14-PVC rewireable connector.
Datasheet
4311.0067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | PVC Cable Guard | |
| Mounting Style | Push-In | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 37.5 mm | |
| For Use With | Rewireable Connectors | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,57 € | 314,00 € | |
| 1,52 € | 1.520,00 € | |
| 1,47 € | 2.940,00 € |
Need more?