Reference Only
4312L
End of Life
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 6-15VDC, 92m3/h, Ball Bearing
Datasheet
4312L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 55.9 CFM (1.58 m3/min) | |
| Speed | 1550 RPM | |
| Bearing Type | Ball | |
| Noise | 30 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1.2 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| Series | 4300 | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9294305011, VWCE119AHJJS, 4312 L 9294305011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?