Reference Only
4314NH
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 220m3/h, Ball, S-Panther.
Datasheet
4314NH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 129 CFM (3.7 m3/min) | |
| Speed | 3150 RPM | |
| Bearing Type | Ball | |
| Noise | 46 dBA | |
| IP Rating | IP20 | |
| Power Rating | 6.5 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Series | 4300N | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Panther | |
| Part # Aliases | 9293510714, VWCE119PJGMS, 4314 NH 9293510714 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,06 € | 1.472,52 € |
Need more?