Reference Only
4314NH3
DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 168CFM, 11W, 4100RPM, Ball Bearing, IP20.
Datasheet
4314NH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 167 CFM (4.7 m3/min) | |
| Speed | 4000 RPM | |
| Bearing Type | Ball | |
| Noise | 55 dBA | |
| IP Rating | IP20 | |
| Power Rating | 10 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Series | 4300N | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9293510712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?