Reference Only
4314NHH
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-27VDC, 250m3/h, Ball, S-Panther.
Datasheet
4314NHH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 32 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 147 CFM (4.2 m3/min) | |
| Speed | 3500 RPM | |
| Bearing Type | Ball | |
| Noise | 51 dBA | |
| IP Rating | IP20 | |
| Power Rating | 8.3 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Series | 4300N | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 32 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Panther | |
| Part # Aliases | 9293510732, VWCE119PJGMS, 4314 NHH 9293510732 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,20 € | 1.730,40 € | |
| 39,60 € | 3.326,40 € | |
| 36,04 € | 9.082,08 € |
Need more?