Reference Only
4379-105KS
RF Inductors - SMD 1mH 10% 47mA.
Datasheet
4379-105KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 1 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 47 mA | |
| Maximum DC Resistance | 22 Ohms | |
| Q Minimum | 95 | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 4.14 mm | |
| Width | 3.38 mm | |
| Height | 3.56 mm | |
| Series | 4379/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Micro i | |
| Part # Aliases | 4379-105KS T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,18 € | 3.018,00 € | |
| 30,16 € | 6.032,00 € |
Need more?