Reference Only
4400.0420
Circuit Breaker Accessories CBE TZZ11 - T13 Replacement Nut.
Datasheet
4400.0420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | T11 | |
| Product | Thermal Magnetic Circuit Breakers | |
| Type | Thermal | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | 4400.042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 137,00 € | |
| 1,20 € | 360,00 € | |
| 1,13 € | 565,00 € | |
| 1,01 € | 1.010,00 € | |
| 0,90 € | 2.250,00 € |
Need more?